Unigloves GF001 Blue Nitrile Rubber Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 264-6918
- Mfr. Part No.:
- GF0015
- Brand:
- Unigloves
Subtotal (1 box of 100 units)*
$17.17
(exc. GST)
$18.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 62 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $17.17 | $0.172 |
*price indicative
- RS Stock No.:
- 264-6918
- Mfr. Part No.:
- GF0015
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| Series | GF001 | |
| Resistance Features | Chemical Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 200 | |
| Standards/Approvals | EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
Series GF001 | ||
Resistance Features Chemical Resistant | ||
Coating Nitrile | ||
Number of Gloves 200 | ||
Standards/Approvals EN 420:2003+A1:2009, EN 455-1:2020, EN 455-2:2015, EN 455-3:2015, EN 455-4:2009, EN ISO 374-1:2016, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Unigloves gloves is used for pharmaceutical and hospital work. Resistant to a range of chemicals and meets medical standards including pinholes. This gloves Suitable for use with mobile and tablet displays without removing it. Textured palms and fingertips provide improved grip for particularly when working in wet or oily conditions.
Touchscreen compatible
Tested to EN374 and EN1186 standard
Color of gloves is blue
Length of gloves is 240 mm and thickness is 0.08 mm
Weight of gloves is 3.5 g
Related links
- Unigloves GF001 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GF001 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves, Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves, Nitrile Coating
- Unigloves GM004 Blue Nitrile Work Gloves, Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GA010 Blue Nitrile Work Gloves Nitrile Coating
- Unigloves GM005 Blue Nitrile Work Gloves Nitrile Coating
