Unigloves 645 Blue Latex Work Gloves, Size 10, Latex Coating
- RS Stock No.:
- 264-6869
- Mfr. Part No.:
- 645-10
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$46.00
(exc. GST)
$50.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.60 | $46.00 |
*price indicative
- RS Stock No.:
- 264-6869
- Mfr. Part No.:
- 645-10
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Blue | |
| Series | 645 | |
| Coating | Latex | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN, EN 374-1, EN 374-5, EN 388, EN ISO 21420 | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Blue | ||
Series 645 | ||
Coating Latex | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN, EN 374-1, EN 374-5, EN 388, EN ISO 21420 | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has medium weight design affords excellent strength with high levels of flexibility and dexterity. Gloves soft flock lining helps to don and remove the glove whilst absorbing moisture keeping the hand dry and fresh. Non slip honeycomb pattern on the palm provides a confident grip.
Ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue
Approved for use in food environments
Glove is safe to use in food preparation and handling
- RS Stock No. 2647012
- Mfr. Part No. UCHG3005G
Each
$1.537
- RS Stock No. 2647029
- Mfr. Part No. UGHG3005G
Each
$2.375
- RS Stock No. 2647028
- Mfr. Part No. UGHG3005B
Each
$1.675
- RS Stock No. 2646866
- Mfr. Part No. 645-07
Each (In a Pack of 10)
$4.001
Related links
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- Unigloves UCHG300 Blue Latex Work Gloves Latex Coating
- Ansell AlphaTec Blue Latex Work Gloves Latex Coating
- NXG Therm Grip Black Size 10, Latex Coating
- Ansell AlphaTec 87-195 Blue Latex Work Gloves Latex Coating












