Unigloves 360FCT Black Acrylic, Nylon (Liner) Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pack of 10 units)*

$254.91

(exc. GST)

$280.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +$25.491$254.91

*price indicative

RS Stock No.:
264-6839
Mfr. Part No.:
360FCT-11
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

11

Material

Acrylic, Nylon (Liner)

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

3321X

Number of Gloves

10

Resistance Features

Oil Grip, Oil Repellent

Safety Standard

EN 388, EN 511

Series

360FCT

Coating

Nitrile

Standards/Approvals

CE, UKCA

EN 511 Cold

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves consist of flexible dual nitrile coating with a fully coated flat nitrile base layer providing liquid resistance to the wearer. The sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. Enhanced high visibility for safety.

Featuring Unigloves NitreGrip Technology

Suitable for use in food areas except with acidic foods

Dual nitrile coating provided

Hi viz yellow color are available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy