Unigloves 360FCT Black Acrylic, Nylon (Liner) Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6834
- Mfr. Part No.:
- 360FCT-07
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$242.78
(exc. GST)
$267.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $24.278 | $242.78 |
*price indicative
- RS Stock No.:
- 264-6834
- Mfr. Part No.:
- 360FCT-07
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Acrylic, Nylon (Liner) | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 20 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 511 | |
| Series | 360FCT | |
| Standards/Approvals | Food Safe (except with acidic foods), NitreGrip Technology | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Acrylic, Nylon (Liner) | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Oil Grip, Oil Repellent | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 20 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 511 | ||
Series 360FCT | ||
Standards/Approvals Food Safe (except with acidic foods), NitreGrip Technology | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves consist of flexible dual nitrile coating with a fully coated flat nitrile base layer providing liquid resistance to the wearer. The sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. Enhanced high visibility for safety.
Featuring Unigloves NitreGrip Technology
Suitable for use in food areas except with acidic foods
Dual nitrile coating provided
Hi viz yellow color are available
Related links
- Unigloves 360FCT Black Acrylic Size 10, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 9, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 11, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 12, Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 8, Nitrile Coating
- Unigloves 370W Yellow Acrylic Size 7, Nitrile Foam Coating
- Traffi TG1072 Black Nylon (Liner) Glove Nitrile Coating
- Unigloves 370W Yellow Acrylic Size 9, Nitrile Foam Coating
