Unigloves 340RF Grey Fibreglass, HPPE, Nylon Work Gloves, Size 11, Nitrile Foam Coating
- RS Stock No.:
- 264-6823
- Mfr. Part No.:
- 340RF-11
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$232.19
(exc. GST)
$255.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $23.219 | $232.19 |
*price indicative
- RS Stock No.:
- 264-6823
- Mfr. Part No.:
- 340RF-11
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Fibreglass, HPPE, Nylon | |
| Colour | Grey | |
| Safety Standard | EN 388 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | |
| Series | 340RF | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Fibreglass, HPPE, Nylon | ||
Colour Grey | ||
Safety Standard EN 388 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | ||
Series 340RF | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. The Sanitized Hygiene and Odour Control Function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. The flexible foam nitrile coating is resistant to oils and grease and wicks moisture away from the palm of the glove ensuring grip is maintained and allows breathability to the back of the hand, making it very versatile.
13 gauge seamless nylon liner with HPPE and encapsulated glass fibre
Gloves has cut resistant level D
Foam nitrile palm coating available
Excellent abrasion and tear properties
Touch screen compatible
Contact heat resistant available
Related links
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 340RF Grey Fibreglass Nylon Work Gloves Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
- Unigloves 340RFI Grey Fibreglass Nylon Work Gloves Nitrile Coating
- Unigloves 242D Black HPPE Size 7, Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 10, Nitrile Foam Coating
