Unigloves 340RF Grey Fibreglass, HPPE, Nylon Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 10 units)*

$203.06

(exc. GST)

$223.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$20.306$203.06

*price indicative

RS Stock No.:
264-6820
Mfr. Part No.:
340RF-08
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Product Type

Work Gloves

Size

8

Material

Fibreglass, HPPE, Nylon

Colour

Grey

Coating

Nitrile Foam

Series

340RF

Resistance Features

Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant

Number of Gloves

10

Safety Standard

EN 388

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. The Sanitized Hygiene and Odour Control Function is integrated within the glove neutralising odours and reducing microbial growth. This article contains a biocidal product with the active substance zinc pyrithione. The flexible foam nitrile coating is resistant to oils and grease and wicks moisture away from the palm of the glove ensuring grip is maintained and allows breathability to the back of the hand, making it very versatile.

13 gauge seamless nylon liner with HPPE and encapsulated glass fibre

Gloves has cut resistant level D

Foam nitrile palm coating available

Excellent abrasion and tear properties

Touch screen compatible

Contact heat resistant available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy