Unigloves 340FCD Blue Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 264-6813
- Mfr. Part No.:
- 340FCD-07
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$272.62
(exc. GST)
$299.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $27.262 | $272.62 |
*price indicative
- RS Stock No.:
- 264-6813
- Mfr. Part No.:
- 340FCD-07
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Fibreglass, HPPE, Nylon, Elastane | |
| Colour | Blue | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | |
| Number of Gloves | 10 | |
| Series | 340FCD | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Fibreglass, HPPE, Nylon, Elastane | ||
Colour Blue | ||
Resistance Features Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant | ||
Number of Gloves 10 | ||
Series 340FCD | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. The comfortable sandy nitrile palm coating offers maximum abrasion and tear protection whilst flexibility and dexterity to the wearer. Elasticated knitted wrist ensures a secure fit and keeps hands free of dust ingress.
Suitable for use in food areas except with acidic foods
Excellent abrasion and tear properties
Available in black and blue color
Gloves has cut resistant level F
Double dipped type coating provided of nitrile
Related links
- Unigloves 340FCD Blue Fibreglass Nylon Size 10, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 6, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 11, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 8, Nitrile Coating
- Unigloves 340FCD Blue Fibreglass Nylon Size 9, Nitrile Coating
- Unigloves 242D Black HPPE Size 7, Nitrile Foam Coating
- Unigloves 241PF Black HPPE Spandex Work Gloves, Size 7
- Unigloves 241PC18 Black HPPE Spandex Work Gloves, Size 7
