Unigloves 340FCD Blue Fibreglass, HPPE, Nylon, Elastane Work Gloves, Size 6, Nitrile Coating

Subtotal (1 pack of 10 units)*

$272.62

(exc. GST)

$299.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$27.262$272.62

*price indicative

RS Stock No.:
264-6812
Mfr. Part No.:
340FCD-06
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

6

Product Type

Work Gloves

Material

Fibreglass, HPPE, Nylon, Elastane

Colour

Blue

Series

340FCD

Coating

Nitrile

Number of Gloves

10

Safety Standard

EN ISO

Resistance Features

Abrasion Resistant, Cut Resistant, Dry Environment, General Purpose, Good Dexterity, Tear Resistant

Standards/Approvals

4X42F EN388

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has sandy nitrile palm coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry and wet along with oily environments. The comfortable sandy nitrile palm coating offers maximum abrasion and tear protection whilst flexibility and dexterity to the wearer. Elasticated knitted wrist ensures a secure fit and keeps hands free of dust ingress.

Suitable for use in food areas except with acidic foods

Excellent abrasion and tear properties

Available in black and blue color

Gloves has cut resistant level F

Double dipped type coating provided of nitrile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy