Polyco Healthline Tremor-LowTM X Black Precision Handling Gloves, Size 9
- RS Stock No.:
- 262-5401
- Mfr. Part No.:
- 876X-9
- Brand:
- Polyco Healthline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-5401
- Mfr. Part No.:
- 876X-9
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Precision Handling Gloves | |
| Size | 9 | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| Resistance Features | Anti-Vibration | |
| Series | Tremor-LowTM X | |
| Number of Gloves | 1 | |
| Safety Standard | EN 388:2016, EN ISO 10819:2013, PPE CAT II 3242X | |
| Standards/Approvals | EN388:2016, EN ISO 10819:2013 | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Precision Handling Gloves | ||
Size 9 | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
Resistance Features Anti-Vibration | ||
Series Tremor-LowTM X | ||
Number of Gloves 1 | ||
Safety Standard EN 388:2016, EN ISO 10819:2013, PPE CAT II 3242X | ||
Standards/Approvals EN388:2016, EN ISO 10819:2013 | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The BM Polyco Tremor-Low X gloves with seamless knitted shell with anti-vibration coating. The unique coating on the glove acts to reduce the effects of impact, shocks and vibration.
Elasticated knitted wrist provides a secure fit and keeps hands free from dust and debris
Soft knitted seamless liner is comfortable to wear over long periods of time
Related links
- Polyco Healthline Tremor-LowTM X Black Precision Handling Gloves, Size 8
- Polyco Healthline Tremor-LowTMX Black Precision Handling Gloves, Size 10
- Polyco Healthline White Leather General Handling Gloves, Size 9
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Electricians Gloves Yellow Latex Electrical Insulating Gloves Latex Coating
- Polyco Healthline Grey General Handling Gloves, Size 10
- Polyco Healthline White Leather General Handling Gloves, Size 11
- Polyco Healthline 876X Black Work Gloves, Size 8/10
