Polyco Healthline Leather Work Gloves, Size 8
- RS Stock No.:
- 261-8064
- Mfr. Part No.:
- RE-PRO-08
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$37.76
(exc. GST)
$41.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $37.76 |
*price indicative
- RS Stock No.:
- 261-8064
- Mfr. Part No.:
- RE-PRO-08
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Leather | |
| EN 61340-5-1 Compliant | No | |
| EN388 Cut - TDM-100 Test | X | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | PPE CAT II 3111X, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Leather | ||
EN 61340-5-1 Compliant No | ||
EN388 Cut - TDM-100 Test X | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Reusable/Disposable Reusable | ||
Standards/Approvals PPE CAT II 3111X, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The BM Polyco SuperGlove volt protector, these protector are leather gauntlet over-glove with securing buckle. The protector is designed to be worn over electricians gloves, this protector is available with or without a buckle.
Provides additional mechanical protection
Offers a higher level of grip
Protects in dirty or oily environments
Extends the lifespan of electricians gloves
- RS Stock No. 2618059
- Mfr. Part No. RE-PRO/NB-08
1 Pair
$36.36
- RS Stock No. 2618066
- Mfr. Part No. RE-PRO-10
1 Pair
$43.11
- RS Stock No. 2618061
- Mfr. Part No. RE-PRO/NB-10
1 Pair
$38.29
- RS Stock No. 2618068
- Mfr. Part No. RE-PRO-12
1 Pair
$38.68
Related links
- Polyco Healthline Leather Work Gloves, Size 8
- Polyco Healthline Leather Work Gloves, Size 9
- Polyco Healthline Leather Work Gloves, Size 12
- Polyco Healthline Leather Work Gloves, Size 10
- Polyco Healthline Leather Work Gloves, Size 13
- Polyco Healthline Leather Work Gloves, Size 11
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline BladeShades Black Dyneema Work Gloves, Size 8












