Skytec Black, Green Nylon Work Gloves, Size 6, Nitrile Foam Coating
- RS Stock No.:
- 261-2524
- Mfr. Part No.:
- SKG00016E
- Brand:
- Skytec
Subtotal (1 pair)*
$24.00
(exc. GST)
$26.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $24.00 |
*price indicative
- RS Stock No.:
- 261-2524
- Mfr. Part No.:
- SKG00016E
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Resistance Features | Assembly, Automotive Industry, Construction, Emergency Services | |
| Coating | Nitrile Foam | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Resistance Features Assembly, Automotive Industry, Construction, Emergency Services | ||
Coating Nitrile Foam | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec lightweight nitrile foam coated glove with steel fibre. It has outstanding cut resistance allowing protection in the most risky applications. Breathable, long lasting and flexible glove providing excellent grip in oily conditions. Micro foam nitrile coating gives exceptional grip while allowing warm air and moisture from inside to escape, keeping your hands dry and comfortable.
Level E (EN 388:2016) cut resistant
Flexible and comfortable glove offering great dexterity
HPPE on the inside provides comfort and protection
Reinforced thumb crotch enhances durability
Designed for easy movement and continuous wear
Breathable back of hand to reduce perspiration
Seamless knit prevents irritation
Elasticated wrist provides a secure fit
Related links
- Skytec Black Size 7, Nitrile Foam Coating
- Skytec Black Size 11, Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Unigloves 270NFG Black Size 6, Nitrile Foam Coating
- Ansell HyFlex 11-801 Black Nylon Work Gloves Nitrile Foam Coating
- Unigloves 242D Black HPPE Size 6, Nitrile Foam Coating
- GUIDE GLOVES GUIDE 9502 Black Red Elastane Nylon Work Gloves Nitrile Foam Coating
- Skytec Eco Bronze Green Size 6, Nitrile Foam Coating
