Traffi Green Work Gloves, Size 10, Chloroprene, Nitrile Coating
- RS Stock No.:
- 256-5201
- Mfr. Part No.:
- TG5180-10
- Brand:
- Traffi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-5201
- Mfr. Part No.:
- TG5180-10
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Colour | Green | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Coating | Chloroprene, Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Extra Grip | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Colour Green | ||
Product Type Work Gloves | ||
Size 10 | ||
Coating Chloroprene, Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Extra Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi hand protection glove is cohesion neoprene palm coated gloves with an aramid based liner engineered with a comfortable and flexible design. Flame retardant and offers protection against heat and arc flash, and is suitable for use in a number of high risk environments. Grainy finish neoprene coating for improved grip.
Highly durable
Excellent oil, grease, glue & chemical resistance
Related links
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Elastane HPPE Size 10, Polyurethane Coating
- Traffi TG6060 Green Glass Nylon Work Gloves Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi Green Acrylic Fibreglass Work Gloves Chloroprene, Nitrile Coating
- Traffi TG5210 Green Polyester (Liner) Work Gloves Polyester Coating
- Traffi TG6250 Green Yarn Work Gloves Latex Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
