RS PRO Grey Polyamide Work Gloves, Size 10, Polyurethane Coating

This image is representative of the product range

Subtotal (1 pair)*

$2.89

(exc. GST)

$3.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,344 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$2.89

*price indicative

RS Stock No.:
253-5204
Mfr. Part No.:
LN622-10
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

10

Product Type

Work Gloves

Material

Polyamide

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

Mechanical Hazards EN 388

Yes

Resistance Features

General Purpose

Number of Gloves

1

Series

RS PRO

Coating

Polyurethane

Standards/Approvals

No

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
BD

RS PRO Lightweight Kevlar Work Glove


Introducing the range of RS PRO Kevlar Work Gloves, a high-quality solution for a wide range of applications from where a high level of cut resistance is required, like metal components handling, glass handling and manufacturing and engineering applications. These durable re-usable gloves are designed with a high level of abrasion and cut resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • The RS PRO Work Gloves are the perfect solution for a wide range of applications where abrasion and cut resistance is crucial like materials handling, glass handling, engineering and much more

  • Designed for increased levels of dexterity and comfort, the glove is made from durable knitted Kevlar/Aramid and offers a seamless ribbed cuff to ensure a secure and comfortable fit while offering superior protection

  • Available in a range of sizes

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    1 Pair
    $4.07
    • RS Stock No. 4579229
    • Mfr. Part No. 2400250-10
    1 Pair
    $12.83

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy