RS Better World

NXG Grip FC Black, Purple Nitrile Rubber, Nylon, Elastane Work Gloves, Size 11, Nitrile Coating

Subtotal (1 bag of 12 units)*

$72.00

(exc. GST)

$79.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$72.00$6.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
251-6178
Mfr. Part No.:
G-8193-11V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Product Type

Work Gloves

Size

11

Material

Nitrile Rubber, Nylon, Elastane

Colour

Black, Purple

Number of Gloves

12

Series

Grip FC

Coating

Nitrile

Safety Standard

No

Resistance Features

Abrasion Resistant, Cut Resistant

Standards/Approvals

No

Better World Product

Yes

Better World Verification

Made in Green by Oeko-Tex

RoHS Status: Exempt

COO (Country of Origin):
CN
The NXG glove having size 11 is mainly used for heavy duty and liquid resistant grip. It has nitrile coating and ergonomically shaped to match the natural contour of the hand.

Super tough coating

Fully coated to ensure maximum liquid protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy