DNC Yellow Cut Resistant Gloves, Size 11
- RS Stock No.:
- 249-3838
- Mfr. Part No.:
- HiVis Yellow 2XL
- Brand:
- DNC
Subtotal (1 unit)*
$7.98
(exc. GST)
$8.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.98 |
*price indicative
- RS Stock No.:
- 249-3838
- Mfr. Part No.:
- HiVis Yellow 2XL
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Cut Resistant Gloves | |
| Size | 11 | |
| Colour | Yellow | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | |
| Safety Standard | No | |
| Number of Gloves | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Cut Resistant Gloves | ||
Size 11 | ||
Colour Yellow | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant, Tear Resistant | ||
Safety Standard No | ||
Number of Gloves 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DNC GC13 series is a HiVis Duratex Cut 5 resistance liner glove, this gloves have high abrasion and tear resistance, contact heat resistance to enhance comfort with extended wear and colour coded cuff for size identification.
Suitable for metal fabrication, automotive assembly, glass and ceramics
Also available for handling, horticulture, agriculture and mining
Related links
- DNC Yellow Cut Resistant Gloves, Size 7
- DNC Yellow Cut Resistant Gloves, Size 10
- DNC Yellow Cut Resistant Gloves, Size 9
- DNC Yellow Cut Resistant Gloves, Size 8
- DNC Black Size 11, Latex Coating
- DNC GN03 Black Size 11, Nitrile Foam Coating
- DNC Grey Cut Resistant Gloves, Size 11
- DNC Black Size 11, Latex Coating
