RS Better World

Ansell HyFlex 11-800 Grey Nylon Work Gloves, Size 8, Nitrile Foam Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
248-7282
Mfr. Part No.:
11800080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Grey

EN 388 Abrasion

3

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

A

EN 388 Blade

Yes

Number of Gloves

12

Coating

Nitrile Foam

Safety Standard

ANSI, EN, REACH

Series

HyFlex 11-800

Resistance Features

Mechanic

Standards/Approvals

REACH Compliant

EN 374 Chemical

No

Better World Claim

Extended Product Life

Better World Product

Yes

EN 407 Thermal

Yes

EN 511 Cold

No

COO (Country of Origin):
LK

Ansell Work Gloves - 11800060


This product is a type of work gloves designed for general use in light-duty industrial applications. Featuring a nitrile foam coating, these gloves offer enhanced breathability and comfort, making them suitable for various tasks within the automotive, machinery, and metal fabrication industries. Their design prioritises ease of movement while ensuring adequate protection during everyday work activities.

Features & Benefits


• Breathable nitrile coating enhances comfort during prolonged use

• ZONZ™ Comfort Fit Technology provides a personalised fit

• Dermatologically tested for skin-friendliness and user safety

• Abrasion-resistant properties extend the lifespan of the gloves

• Excellent grip in both dry and slightly oily conditions

• Compliant with multiple EN standards for performance assurance

Applications


• Suitable for handling automotive components and systems

• Can be used for adjusting machinery and mechanical parts

• Often employed in loading and unloading operations

• Applicable in picking and packing activities for delivery

• Ideal for working in electronics and electrical assembly tasks

How does the nitrile foam coating benefit daily use?


The nitrile foam coating offers superior breathability, reducing sweat and irritation, which is particularly beneficial for tasks that require extended wear.

What maintenance is required to prolong the life of the gloves?


These gloves can be cleaned using a mild soap solution and should be air-dried to maintain their protective qualities and structure.

What level of grip can users expect in various conditions?


The glove's nitrile foam coating is designed to provide excellent grip, ensuring reliable handling in both dry and slightly oily environments, making it versatile for different tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy