FRONTIER FRONTIER FOAM TOUCH Black Nitrile Rubber, Nylon Work Gloves, Size 11

Subtotal (1 pack of 12 pairs)*

$36.92

(exc. GST)

$40.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$3.077$36.92

*price indicative

RS Stock No.:
247-8558
Mfr. Part No.:
FRMICRFMNBK02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

11

Product Type

Work Gloves

Material

Nitrile Rubber, Nylon

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Mechanical Hazards EN 388

Yes

Resistance Features

Vibration Absorption

Safety Standard

EN 388

Number of Gloves

24

Series

FRONTIER FOAM TOUCH

Standards/Approvals

EN 388

COO (Country of Origin):
CN
The FRONTIER foam touch glove has 13 gauge seamless nylon shell for enhanced dexterity. Micro foam nitrile coat for excellent wet and dry grip. Coating provides vibration absorption for added comfort.

Size 2 XL

Pack 12

Dark coloring to hide dirt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy