GUIDE GLOVES GUIDE 9502 Black, Dark Grey, Red Elastane, Nitrile Rubber, Nylon Work Gloves, Size 11, Nitrile Foam Coating

Subtotal (1 pack of 6 pairs)*

$56.50

(exc. GST)

$62.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$56.50$9.417

*price indicative

RS Stock No.:
276-453
Mfr. Part No.:
GUIDE 9502 T11
Brand:
GUIDE GLOVES
Find similar products by selecting one or more attributes.
Select all

Brand

GUIDE GLOVES

Product Type

Work Gloves

Size

11

Material

Elastane, Nitrile Rubber, Nylon

Colour

Black, Dark Grey, Red

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

12

Mechanical Hazards EN 388

Yes

Safety Standard

CE CATEGORY 2, EN 388:2016, EN 407:2004, EN 420:2003 + A1:2009

Resistance Features

Mechanical Protection

Series

GUIDE 9502

Coating

Nitrile Foam

Standards/Approvals

DMF Free, EN 388:2016, EN 407:2004, Food contact approved, Oeko-Tex Confi­ dence in textiles - 20.HCN.16056 HOHENSTEIN HTTI, REACH Compliant

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
Very thin, flexible work glove with Guide XLNT™ nitrile coating, providing both a barrier against oil and excellent grip in both dry and oily environments. Double-dipped inner hand and breathable upper. Food-safe and approved for contact heat level 1. Oeko-Tex approved. Touchscreen.

Tight fit

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy