FRONTIER Black Dyneema Work Gloves, Size 11, Foam Coating

Subtotal (1 pack of 6 pairs)*

$122.12

(exc. GST)

$134.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$20.353$122.12

*price indicative

RS Stock No.:
247-8497
Mfr. Part No.:
FRCOLDFC5BJ02XL
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Product Type

Work Gloves

Size

11

Lining Material

Terry

Material

Dyneema

Colour

Black

Coating

Foam

Number of Gloves

6

Safety Standard

EN, EN 388

Resistance Features

Cold Resistant, Cut Resistant

Standards/Approvals

No

COO (Country of Origin):
PK
The FRONTIER cold fighter gloves has dyneema cut level 5 protection. ¾ Dip HPT foam coating for assured water and oil repellent grip. HPT foam coating ensures a soft, spongy grip with anti vibration properties and flexibility to function in low temperatures. Terry lining providing warmth and comfort for temperatures down to -50°C. Sanitized with Actifresh® to kill bacteria and promote freshness.

Size XXL

Pack quantity 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy