FRONTIER Yellow Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 12 pairs)*

$100.13

(exc. GST)

$110.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$8.344$100.13

*price indicative

RS Stock No.:
247-8490
Mfr. Part No.:
FRCLTPUC5FY000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Colour

Yellow

EN 388 Puncture

Yes

Resistance Features

Cut Resistant

Coating

Polyurethane

Number of Gloves

12

Safety Standard

EN 388

Standards/Approvals

No

COO (Country of Origin):
CN
The FRONTIER cooltec5 - HV gloves has cut level 5 protection. Seamless 13 gauge shell for enhanced dexterity, PU coat for wet, oily and dry enhanced grip.

Size large

Puncture level 2 protection

Pack quantity 12

Hi vis yellow for increased visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy