FRONTIER VERSION 5 Grey Polyurethane Work Gloves, Size 10
- RS Stock No.:
- 247-8480
- Mfr. Part No.:
- COVDEXMEKGY00XL
- Brand:
- FRONTIER
Subtotal (1 pair)*
$12.96
(exc. GST)
$14.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $12.96 |
*price indicative
- RS Stock No.:
- 247-8480
- Mfr. Part No.:
- COVDEXMEKGY00XL
- Brand:
- FRONTIER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FRONTIER | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Stretch Spandex | |
| Material | Polyurethane | |
| Colour | Grey | |
| Safety Standard | No | |
| Resistance Features | General Purpose | |
| Number of Gloves | 1 | |
| Series | VERSION 5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FRONTIER | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Stretch Spandex | ||
Material Polyurethane | ||
Colour Grey | ||
Safety Standard No | ||
Resistance Features General Purpose | ||
Number of Gloves 1 | ||
Series VERSION 5 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HK
The FRONTIER VERSADEX glove has slim cut design for even light duty, sensitive work. PU impregnated material on palm offers great tactility. Thumb crotch for extreme durability. Palm and knuckle padding for comfort, impact protection and anti vibration. Stretch spandex with fourchettes for great fit and breathability.
Colour grey
Size XL
Pack of 12
Related links
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 11
- FRONTIER COVDEXMEKBK Grey Polyurethane Work Gloves, Size 9
- FRONTIER Versadex Grey Polyurethane Work Gloves, Size 8
- FRONTIER COVDEXMEKBK Grey Polyurethane Work Gloves, Size 7
- Delta Plus VENICUTD08 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 578 Black Size 10, Polyurethane Coating
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Work Gloves Polyurethane Coating
