Maxisafe RIPPA GRIPPA GLOVE Black Polyethylene Work Gloves, Size 7, Nitrile Coating

Subtotal (1 bag of 12 units)*

$52.38

(exc. GST)

$57.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$52.38$4.365

*price indicative

RS Stock No.:
241-5435
Mfr. Part No.:
GPN228-07
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Work Gloves

Size

7

Material

Polyethylene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

RIPPA GRIPPA GLOVE

Safety Standard

EN 388

Resistance Features

General Purpose

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

CE

COO (Country of Origin):
CN
The Maxisafe RIPPA GRIPPA black nitrile coated synthetic gloves for heavy duty engineering operations, agricultural & outdoor work, material handling & maintenance operations, automotive industry warehousing & logistics, construction work.

Small size nitrile coated synthetic glove

Sandy nitrile coated palm for excellent grip

13G seamless shell for comfort

Touch screen compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy