Maxisafe GNL224 Black Acrylic Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 241-5418
- Mfr. Part No.:
- GNL224-09
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$169.20
(exc. GST)
$186.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $169.20 | $14.10 |
*price indicative
- RS Stock No.:
- 241-5418
- Mfr. Part No.:
- GNL224-09
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 511 | |
| Resistance Features | Thermal, Abrasion Resistant | |
| Series | GNL224 | |
| Standards/Approvals | CE | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 511 | ||
Resistance Features Thermal, Abrasion Resistant | ||
Series GNL224 | ||
Standards/Approvals CE | ||
EN 511 Cold Yes | ||
- COO (Country of Origin):
- CN
The Maxisafe BLACK KNIGHT grip master sub-zero thermal synthetic coated gloves with multi-layered grip master technology prevents oil penetration while repelling water ensuring excellent grip. It's unique coating formulation remains soft and flexible in temperatures as low as -50°C/-58°F. Designed for applications in agricultural & outdoor work, cold storages, warehouse & construction work
Large size synthetic coated gloves
Acrylic wool liner for cold weather work
Machine washable increasing glove life
Thin coating ensures superior flexibility, dexterity and feel
Related links
- Maxisafe GNL224 Black Acrylic Work Gloves Nitrile Coating
- Maxisafe GNL224 Black Acrylic Work Gloves Nitrile Coating
- Maxisafe GNL224 Black Acrylic Work Gloves Nitrile Coating
- Unigloves 360FCT Black Acrylic Size 9, Nitrile Coating
- Maxisafe GPN228 Black Polyethylene Work Gloves Nitrile Coating
- Maxisafe Black Size 9, Nitrile Coating
- Maxisafe Black Size 9, Nitrile Coating
- Maxisafe GNN192 Black Lycra Size 9, Nitrile Coating
