Pro Fit G851 Blue Latex Gloves, Size 10

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 12)

$16.07

(exc. GST)

$17.68

(inc. GST)

RS Stock No.:
238-4981
Mfr. Part No.:
G851-XL
Brand:
Pro Fit
Find similar products by selecting one or more attributes.
Select all

Brand

Pro Fit

Size

10

Product Type

Gloves

Lining Material

Flock

Material

Latex

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Series

G851

Resistance Features

Chemical Resistant, General Purpose

Safety Standard

EN 388

Number of Gloves

12

Mechanical Hazards EN 388

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Needlers Pro-Fit has a latex household dry flock lined fish scale gloves. Its size is X large. It has a natural rubber flocklined latex gloves with a fishscale pattern design offering exceptional grip properties which is ideal for use in food environments, dishwashing, janitorial, household use and gardening. Glove length is 300mm.

High level abrasion resistance

Fishscale pattern for a secure grip, particularly in wet and oily conditions

flocklined for superior comfort

Chemical resistant

Beaded cuff for a secure fit

Long length offers protection to the forearm

For use in food preparation and handling areas , general cleaning and chemical handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy