Pro-Val FNG1 Black Nylon Work Gloves, Nitrile Foam Coating
- RS Stock No.:
- 235-2978
- Mfr. Part No.:
- 41671
- Brand:
- Pro-Val
Subtotal (1 bag of 10 units)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $51.45 | $5.145 |
*price indicative
- RS Stock No.:
- 235-2978
- Mfr. Part No.:
- 41671
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN 420 | |
| Mechanical Hazards EN 388 | No | |
| Series | FNG1 | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN 420 | ||
Mechanical Hazards EN 388 No | ||
Series FNG1 | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The RCR International's FNG1 is a nylon glove with nitrile coated palm, designed for minimal lint and dust, with excellent grip, dexterity and durability. Prestige micro FOAM NBR (nitrile) provides a soft and flexible coating with enhanced ventilation technology to help evaporate sweat and moisture, keeping hands cooler and comfortable over extended periods.
XXL in size
Made out of nylon and micro foam nitrile palm
Excellent grip in oily and wet conditions
Aero ventilation technology evaporates sweat and moisture
Keeps hands cool when worn for extended periods
Knitted liner, silicone free, reusable and washable
Related links
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Pro-Val FNG1 Black Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-801 Black Nylon Work Gloves Nitrile Foam Coating
- Skytec ARIA Black Size 11, Nitrile Foam Coating
- Portwest A715 - Grip 15 Nitrile Impact Glove Black Elastane Size XL, Nitrile Foam Coating
- Skytec Black Size 11, Nitrile Foam Coating
