Pro-Val KG5 Light Blue HPPE, Nylon, Polyester Work Gloves, Size 10

Subtotal (1 bag of 10 units)*

$95.08

(exc. GST)

$104.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$95.08$9.508

*price indicative

RS Stock No.:
235-2962
Mfr. Part No.:
41630
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

10

Product Type

Work Gloves

Material

HPPE, Nylon, Polyester

Colour

Light Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Safety Standard

EN 420

Series

KG5

Resistance Features

Cut Resistant

Standards/Approvals

EU

COO (Country of Origin):
KR
The RCR International's KG5 is a level 5 cut resistant liner glove, specifically manufactured for the food industry. Made from a combination of HPPE (high-performance-polyethylene), glass fibre, polyester and spandex, the KG5 offers maximum cut resistant protection, superior abrasion and tear resistance. Suitable for contact with all foodstuffs, the KG5 is reusable and washable, has maximum dexterity and is breathable, seamless providing an outstanding fit.

XL in size

Made of high performance polyethylene, polyester nylon, glass fibre

Maximum dexterity, outstanding flexibility and feel

Resistance to abrasion, blade-cut, tear and puncture

13 gauge knit and long cuff

Washable and reusable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy