Pro-Val KG5 Light Blue HPPE, Nylon, Polyester Work Glove, Size 8
- RS Stock No.:
- 235-2960
- Mfr. Part No.:
- 41628
- Brand:
- Pro-Val
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-2960
- Mfr. Part No.:
- 41628
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Series | KG5 | |
| Colour | Light Blue | |
| Material | HPPE, Nylon, Polyester | |
| Product Type | Work Glove | |
| Size | 8 | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Tear | Yes | |
| Number of Gloves | 20 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 420 | |
| Standards/Approvals | EU | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Series KG5 | ||
Colour Light Blue | ||
Material HPPE, Nylon, Polyester | ||
Product Type Work Glove | ||
Size 8 | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Puncture Yes | ||
EN 388 Tear Yes | ||
Number of Gloves 20 | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 420 | ||
Standards/Approvals EU | ||
- COO (Country of Origin):
- KR
The RCR International's KG5 is a level 5 cut resistant liner glove, specifically manufactured for the food industry. Made from a combination of HPPE (high-performance-polyethylene), glass fibre, polyester and spandex, the KG5 offers maximum cut resistant protection, superior abrasion and tear resistance. Suitable for contact with all foodstuffs, the KG5 is reusable and washable, has maximum dexterity and is breathable, seamless providing an outstanding fit.
Medium in size
Made of high performance polyethylene, polyester nylon, glass fibre
Maximum dexterity, outstanding flexibility and feel
Resistance to abrasion, blade-cut, tear and puncture
13 gauge knit and long cuff
Washable and reusable
Related links
- Pro-Val KG5 Light Blue HPPE Polyester Work Gloves, Size 2XL
- Pro-Val KG5 Light Blue HPPE Polyester Work Gloves, Size 10
- Pro-Val KG5 Light Blue HPPE Polyester Work Gloves, Size 9
- RS PRO RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
- RS PRO Blue HPPE Polyester Glove Uncoated Coating
