Pro-Val Neo Heat 250 Black Neoprene Work Gloves, Size 9, Neoprene Coating
- RS Stock No.:
- 235-2948
- Mfr. Part No.:
- 41288
- Brand:
- Pro-Val
Subtotal (1 pair)*
$56.42
(exc. GST)
$62.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $56.42 |
*price indicative
- RS Stock No.:
- 235-2948
- Mfr. Part No.:
- 41288
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Neoprene | |
| Colour | Black | |
| Series | Neo Heat 250 | |
| Number of Gloves | 1 | |
| Resistance Features | Heat Resistant | |
| Safety Standard | EN 407, EN 374, EN 420, EN 388 | |
| Coating | Neoprene | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Neoprene | ||
Colour Black | ||
Series Neo Heat 250 | ||
Number of Gloves 1 | ||
Resistance Features Heat Resistant | ||
Safety Standard EN 407, EN 374, EN 420, EN 388 | ||
Coating Neoprene | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- LK
The RCR International's neo heat 250 is a neoprene gauntlet glove designed to provide contact heat resistant protection for the hand and forearm up to 250 degrees Celsius. The glove is fully coated with neoprene to create a unique liquid proof construction, and features enhanced flexibility and dexterity, as well as a grip pattern for a secure grip in both wet and dry conditions. When the outside of the glove is in contact with material at 350°C, it takes more than 15 seconds for the material on the inside of the glove to increase by 10°C from the starting temperature of approximately 25°C.
Black coloured Neoprene gauntlet gloves of size 9
level 2 resistance to contact heat (EN407)
Seamless cotton liner for excellent comfort and fit
38cm long and thickness of 1.4mm
Resistant to a wide range of chemicals
Resistance to abrasion, blade-cut, tear and puncture
Related links
- Pro-Val Neo Heat 250 Black Neoprene Work Gloves Neoprene Coating
- Pro-Val Neo Heat 350 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE509 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE510 Black Neoprene Work Gloves Neoprene Coating
- Delta Plus TOUTRAVO VE511 Black Neoprene Work Gloves Neoprene Coating
- Ansell Black Nylon Work Gloves Neoprene Coating
- Ansell ActivArmr Green Kevlar Work Gloves Neoprene Coating
- GUIDE GLOVES GUIDE 4034 Black Chloroprene Work Gloves Neoprene Coating
