Ansell Ringers R-065 Red HPPE Cut Resistant Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 223-3762
- Mfr. Part No.:
- 065-11
- Brand:
- Ansell
Subtotal (1 pair)*
$80.54
(exc. GST)
$88.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $80.54 |
*price indicative
- RS Stock No.:
- 223-3762
- Mfr. Part No.:
- 065-11
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Cut Resistant Gloves | |
| Material | HPPE | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI, ANSI ABR 4, EN 388:2016 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Series | Ringers R-065 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Cut Resistant Gloves | ||
Material HPPE | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI, ANSI ABR 4, EN 388:2016 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Series Ringers R-065 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 065-06
This type of protective work glove offers essential cut resistance while ensuring comfort and dexterity. Designed with a breathable knit shell and innovative materials, these gloves are ideal for a variety of demanding tasks across multiple industries. The combination of advanced features enhances safety without compromising usability.
Features & Benefits
• reliable cut resistance for enhanced hand protection
• Nitrile coating provides superior grip in all conditions
• Breathable knit shell ensures comfort during extended wear
• Touchscreen compatibility for ease of use with devices
• TPR design delivers added impact protection for users
• Lightweight construction improves dexterity and flexibility
Applications
• Suitable for operating heavy machinery
• Can be used for handling sharp or rough materials
• Often employed in construction and manufacturing sectors
• Applicable in warehousing and logistics for part handling
• Ideal for maintenance tasks requiring robust safety gloves
What materials contribute to the overall durability of these gloves?
The gloves are made from a combination of high-performance HPPE and a nitrile coating, ensuring both cut resistance and grip while maintaining flexibility.
How do these gloves perform in wet conditions?
The half-dipped nitrile palm offers a sandy finish that provides a reliable grip, allowing users to work effectively, even in damp environments.
Can these gloves be cleaned for reuse?
It is recommended to wipe down the gloves with a damp cloth after use to maintain hygiene, although they are not machine washable.
What level of protection do these gloves offer for construction work?
With EN/ANSI-certified cut resistance, these gloves are specifically designed to meet safety standards, making them suitable for various construction tasks.
How can users ensure a proper fit for comfort and safety?
Selecting the correct size is crucial; users should refer to the size guide available, ensuring a snug fit that allows for maximum dexterity and safety.
Related links
- Ansell Ringers R-065 Grey HPPE Work Gloves Nitrile Coating
- Ansell Ringers R-065 Grey HPPE Work Gloves Nitrile Coating
- Ansell Ringers R-065 Grey HPPE Work Gloves Nitrile Coating
- Ansell Ringers R-065 Grey HPPE Work Gloves Nitrile Coating
- Ansell Ringers R-065 Grey HPPE Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-065 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Cut Resistant Gloves Nitrile Coating
