Ansell Ringers R-065 Red HPPE Cut Resistant Gloves, Size 9, Nitrile Coating

Subtotal (1 pair)*

$80.54

(exc. GST)

$88.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$80.54

*price indicative

RS Stock No.:
223-3760
Mfr. Part No.:
065-09
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Cut Resistant Gloves

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Series

Ringers R-065

Safety Standard

ANSI, ANSI ABR 4, EN 388:2016

Resistance Features

Cut Resistant

Coating

Nitrile

Number of Gloves

2

Standards/Approvals

CE

COO (Country of Origin):
CN

Ansell Work Gloves - 065-06


This type of protective work glove offers essential cut resistance while ensuring comfort and dexterity. Designed with a breathable knit shell and innovative materials, these gloves are ideal for a variety of demanding tasks across multiple industries. The combination of advanced features enhances safety without compromising usability.

Features & Benefits


• reliable cut resistance for enhanced hand protection

• Nitrile coating provides superior grip in all conditions

• Breathable knit shell ensures comfort during extended wear

• Touchscreen compatibility for ease of use with devices

• TPR design delivers added impact protection for users

• Lightweight construction improves dexterity and flexibility

Applications


• Suitable for operating heavy machinery

• Can be used for handling sharp or rough materials

• Often employed in construction and manufacturing sectors

• Applicable in warehousing and logistics for part handling

• Ideal for maintenance tasks requiring robust safety gloves

What materials contribute to the overall durability of these gloves?


The gloves are made from a combination of high-performance HPPE and a nitrile coating, ensuring both cut resistance and grip while maintaining flexibility.

How do these gloves perform in wet conditions?


The half-dipped nitrile palm offers a sandy finish that provides a reliable grip, allowing users to work effectively, even in damp environments.

Can these gloves be cleaned for reuse?


It is recommended to wipe down the gloves with a damp cloth after use to maintain hygiene, although they are not machine washable.

What level of protection do these gloves offer for construction work?


With EN/ANSI-certified cut resistance, these gloves are specifically designed to meet safety standards, making them suitable for various construction tasks.

How can users ensure a proper fit for comfort and safety?


Selecting the correct size is crucial; users should refer to the size guide available, ensuring a snug fit that allows for maximum dexterity and safety.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy