Ansell Edge Black Polyurethane Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 217-4999
- Mfr. Part No.:
- 48706100
- Brand:
- Ansell
Subtotal (1 box of 12 units)*
$215.53
(exc. GST)
$237.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $215.53 | $17.961 |
*price indicative
- RS Stock No.:
- 217-4999
- Mfr. Part No.:
- 48706100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Nitrile Foam | |
| Safety Standard | EN 420:2003 | |
| Series | Edge | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Nitrile Foam | ||
Safety Standard EN 420:2003 | ||
Series Edge | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48706060
This versatile work glove offers outstanding protection and comfort for various industrial tasks. Designed to withstand abrasion and cuts, these gloves are an ideal choice for professionals in automation, electrical, and mechanical fields. The blend of advanced materials ensures both dexterity and durability, allowing users to handle challenging tasks with ease.
Features & Benefits
• Foam nitrile coating provides reliable grip in wet or oily conditions
• Enhanced cut resistance for safer handling of sharp materials
• Breathable seamless liner ensures comfort during extended wear
• Multi-layered construction enhances durability and wear resistance
• FDA-compliant materials make them suitable for food handling
• EN388 certified for mechanical hazards, ensuring worker safety
Applications
• Often employed in automotive assembly lines
• Suitable for glass manufacturing and handling processes
• Can be used for maintenance and machinery operations
• Applicable in construction and metal fabrication tasks
• Frequently utilised in raw material handling and processing
What is the level of cut resistance provided by these gloves?
The gloves feature EN ISO 13997 level C and ANSI level A3 cut resistance, offering enhanced safety against sharp objects and materials during use.
Can these gloves be used for food handling tasks?
Yes, the materials used in these protective gloves are FDA-compliant, ensuring they are safe for handling food and packaging processes without contamination risks.
How do these gloves promote comfort during long work shifts?
Their seamless liner design is tailored to provide maximum comfort, preventing irritation while allowing for high levels of dexterity, which is vital for precision tasks.
What maintenance is required to prolong the lifespan of these gloves?
To maintain their integrity, it is advised to clean the gloves regularly with mild soap and water, allowing them to air dry thoroughly before storage, avoiding direct sunlight.
Are these gloves suitable for handling oily materials?
Yes, the foam nitrile coating offers excellent grip in slightly oily conditions, reducing the risk of slippage and enhancing overall safety during handling.
Related links
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
