Ansell AlphaTec Solvex 37-185 Green Nitrile Rubber Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
217-4963
Mfr. Part No.:
37185070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

7

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

0

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Series

AlphaTec Solvex 37-185

Number of Gloves

24

Resistance Features

Chemical Resistant

Safety Standard

No

Coating

Nitrile

EN 374 Chemical

Yes

Standards/Approvals

CE

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
TH

Ansell Work Gloves - 37185070


This product offers high-performance work gloves designed specifically for chemical resistance. Ideal for use in various industries where chemical handling is prevalent, these gloves protect against hazardous materials while ensuring comfort and dexterity. Their nitrile construction allows for efficient use in both wet and dry environments, making them suitable for a range of applications.

Features & Benefits


• Chemical resistant properties for optimal safety in hazardous environments

• High flexibility and comfort ensure ease of movement during tasks

• Nitrile coating enhances grip in wet and oily conditions

• Superior abrasion and puncture resistance compared to standard rubber gloves

• No inner cotton flocking to prevent lint contamination

• Fully reusable design promotes sustainability and cost-effectiveness

Applications


• Suitable for food processing involving direct contact with food

• Applicable in metal fabrication processes to ensure safety and dexterity

• Can be used for oil and gas operations where chemical exposure is likely

• Often employed in chemical processing tasks requiring reliable hand protection

• Ideal for general maintenance, handling incoming goods, and pumping work

What makes these gloves suitable for food processing applications?


These gloves comply with UK food handling requirements, ensuring safety when in contact with food. The nitrile material provides an effective barrier to various food-related chemicals, making them a reliable choice for industry standards.

How do these gloves perform in terms of grip during wet operations?


The nitrile coating offers an reliable grip, even in slippery conditions. This ensures that users can confidently handle equipment and materials without the risk of slippage, enhancing safety in wet environments.

Can these gloves be reused after chemical exposure?


Yes, these gloves are designed to be fully reusable, provided they are cleaned properly after each use. This feature significantly reduces waste and provides a cost-effective solution for industries that require consistent protection from chemicals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy