Showa STEX 337 Blue Polyester, Stainless Steel Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 184-8494
- Mfr. Part No.:
- SHOS377
- Brand:
- Showa
Subtotal (1 pair)*
$41.02
(exc. GST)
$45.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $41.02 |
*price indicative
- RS Stock No.:
- 184-8494
- Mfr. Part No.:
- SHOS377
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyester, Stainless Steel | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Coating | Nitrile Foam | |
| Series | STEX 337 | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyester, Stainless Steel | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Coating Nitrile Foam | ||
Series STEX 337 | ||
Resistance Features Cut Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Showa S-TEX 377 Gloves Size 9
A flexible and robust fully coated nitrile glove to protect against water, grease, oil and abrasion with high cut resistance. The additional nitrile foam palm coating provides outstanding grip in wet and oily conditions.
Features and Benefits
• Cut resistant: Level 4 / D (EN 388:2016)
• Hagane Coil® technology liner provides cut resistance performance yet allows freedom of movement as the hand flexes
• Full coating of flat nitrile protects against water, oils, grease and abrasion
• Nitrile foam palm coating provides optimal long lasting grip in wet and oily conditions
• Manufactured using SHOWA's patented hand former design for a comfortable fit and to minimise hand fatigue
• Seamless knitted liner prevents irritation
• Lightweight, 13 gauge liner allows excellent hand dexterity
• Elasticated knitted wrist helps to keep the glove correctly adjusted
• Long cuff ensures wrist is protected
Typical Applications
• Automotive
• Construction
• Glass
• Oil & gas
• Steel & metals
• Waste management
Related links
- Showa STEX 337 Blue Polyester Size 7, Nitrile Foam Coating
- Showa 451 Yellow Elastane Work Gloves Nitrile Foam Coating
- Showa 477 Blue Nylon Size 9, Nitrile Foam Coating
- Showa 377 Nitrile Foam Grip FC Blue Nylon Size 9, Nitrile Foam Coating
- Showa S-TEX 376 Grey Polyester Size 9, Nitrile Coating
- Skytec Eco Chrome Black Size 9, Nitrile Foam Coating
- Showa Duracoil Grey HPPE Size 9, Nitrile Foam Coating
- Showa 386 Grey HPPE Size 9, Nitrile Foam Coating
