Mapa KRYTECH 851 Orange HPPE Cut Resistant Work Gloves, Size 8, Medium, Nitrile Coating
- RS Stock No.:
- 184-5896
- Mfr. Part No.:
- 851 8
- Brand:
- Mapa
Discontinued product
- RS Stock No.:
- 184-5896
- Mfr. Part No.:
- 851 8
- Brand:
- Mapa
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
• Shock protection : specific areas are reinforced to bring cushionning protection and comfort where you need it (Upper thumb, Knuckles,
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Base fingers & Palm)
• Durability in use : Long lasting coating, gloves stay clean due to their liquid resistance, suppleness guaranteed even after drying
• Grip overtime thanks to our specific technology
• Grease & Oilproof for better skin protection thanks to our specific technology
• High cut protection
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | HPPE |
Main Colour of Glove | Orange |
Glove Coating | Nitrile |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | X |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN388 Cut - TDM-100 Test | D |
EN388 Impact Protection | P |
EN374 Chemical | No |
EN511 Cold | No |
Range | KRYTECH 851 |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
Related links
- Mapa KRYTECH 851 Orange HPPE Cut Resistant Work Gloves, Size 7,...
- Mapa KRYTECH 582 SIZE 8 Blue HPPE Cut Resistant Work Gloves, Size...
- Mapa KRYTECH 580 SIZE 8 Grey HPPE Cut Resistant Work Gloves, Size...
- Mapa KRYTECH 615 Grey HPPE Cut Resistant Work Gloves, Size 8,...
- Mapa KRYTECH 610 Grey HPPE Cut Resistant Work Gloves, Size 8,...
- Mapa KRYTECH 580 SIZE 10 Grey HPPE Cut Resistant Work Gloves, Size...
- Mapa KRYTECH 582 SIZE 10 Blue HPPE Cut Resistant Work Gloves, Size...
- Mapa KRYTECH 580 SIZE 9 Grey HPPE Cut Resistant Work Gloves, Size...