Mapa ULTRANE 551 Grey Polyurethane Work Gloves, Size 11

Subtotal (1 pack of 10 pairs)*

$35.78

(exc. GST)

$39.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$35.78$3.578

*price indicative

RS Stock No.:
144-944
Mfr. Part No.:
3455103 / 11
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

11

Product Type

Work Gloves

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ULTRANE 551

Resistance Features

Material Handling

Safety Standard

EN 1149-1, EN 1149-2, EN 388:4131X, EN ISO 21420:5/5

Number of Gloves

20

Standards/Approvals

Oeko-Tex Standard 100, Regulation (EC) n1272/2008 of the European Parliament and of the Council, Regulation n 1907/2006 of the European Parliament and of the Council (REACH), UE type certificate or CE type examination certificate:0075/014/162/05/18/0966

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa Gloves provide added comfort with a seamless knit lining, ensuring a smooth fit for extended wear. The cellular structure of the polyurethane effectively absorbs perspiration, enhancing overall comfort during use. Designed for durability, they feature excellent abrasion resistance, making them suitable for long term wear.

Abrasion resistance

Blade cut resistance

Tear resistance

Puncture resistance

Cut resistance according to ISO 13997

Silicone free to prevent traces

Great dexterity due to the gloves reduced thickness

  • RS Stock No. 0315014
  • Mfr. Part No. 34551035
1 Pair
$3.36
  • RS Stock No. 0144950
  • Mfr. Part No. 3454808 / 11
1 Pack of 12 Pair(s)
$27.97
  • RS Stock No. 0314989
  • Mfr. Part No. 34544001
1 Pair
$10.79
1 Pair
$4.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy