Showa XW300 Black, Orange Acrylic, Kevlar, Knit, Nylon Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 766-116
- Mfr. Part No.:
- SHOXW3004
- Brand:
- Showa
N
Subtotal (1 pair)*
$47.30
(exc. GST)
$52.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 68 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $47.30 |
*price indicative
- RS Stock No.:
- 766-116
- Mfr. Part No.:
- SHOXW3004
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Gloves | |
| Size | 10 | |
| Lining Material | Acrylic, Kevlar, Nylon, Stainless Steel | |
| Material | Acrylic, Kevlar, Knit, Nylon | |
| Colour | Black, Orange | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | XW300 | |
| Coating | Nitrile Foam | |
| Safety Standard | ANSI/ISEA 105, EN 407, EN 511 | |
| Standards/Approvals | EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Gloves | ||
Size 10 | ||
Lining Material Acrylic, Kevlar, Nylon, Stainless Steel | ||
Material Acrylic, Kevlar, Knit, Nylon | ||
Colour Black, Orange | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series XW300 | ||
Coating Nitrile Foam | ||
Safety Standard ANSI/ISEA 105, EN 407, EN 511 | ||
Standards/Approvals EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove With High Cut Protection A durable, cut-resistant and water repellent, insulated grip glove that is designed to protect down to -30°C for short or intermittent contact.
Protects hands down to -30°C for short or intermittent contact
Seamless knit liner MADE of nylon, acrylic and Kevlar provides high cut protection
Water repellent surface combined with thermal liner keeps hands warm and dry
