Showa XC820 Black, Green 18 Gauge, Tungsten Glove, Size 10, Nitrile Foam Coating

N

This image is representative of the product range

Subtotal (1 pair)*

$47.50

(exc. GST)

$52.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 72 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$47.50

*price indicative

RS Stock No.:
766-105
Mfr. Part No.:
SHOXC8204
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Size

10

Product Type

Glove

Material

18 Gauge, Tungsten

Lining Material

18 Gauge High Performance Polyethylene, Tungsten

Colour

Black, Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

EN 388 Blade

X

Number of Gloves

12

Safety Standard

CAT II

Coating

Nitrile Foam

Resistance Features

Cut Resistant

Series

XC820

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.

Touchscreen capabilities to allow usage with screen devices

Latex free limiting the risks of allergies

Seamless knit prevents irritation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy