Showa XC820 Black, Green 18 Gauge, Tungsten Glove, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 766-104
- Mfr. Part No.:
- SHOXC8203
- Brand:
- Showa
N
This image is representative of the product range
Subtotal (1 pair)*
$47.50
(exc. GST)
$52.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $47.50 |
*price indicative
- RS Stock No.:
- 766-104
- Mfr. Part No.:
- SHOXC8203
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 9 | |
| Product Type | Glove | |
| Material | 18 Gauge, Tungsten | |
| Lining Material | 18 Gauge High Performance Polyethylene, Tungsten | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | CAT II | |
| Coating | Nitrile Foam | |
| Series | XC820 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 9 | ||
Product Type Glove | ||
Material 18 Gauge, Tungsten | ||
Lining Material 18 Gauge High Performance Polyethylene, Tungsten | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Number of Gloves 12 | ||
Safety Standard CAT II | ||
Coating Nitrile Foam | ||
Series XC820 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Showa Glove is high dexterity polyurethane coated glove to protect from high cut risks in dry or greasy conditions.
Touchscreen capabilities to allow usage with screen devices
Latex free limiting the risks of allergies
Seamless knit prevents irritation
