Traffi TG5660 Green Aramid Gloves, Size 7, Leather Coating
- RS Stock No.:
- 765-645
- Mfr. Part No.:
- TG5660 - 7
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-645
- Mfr. Part No.:
- TG5660 - 7
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 7 | |
| Product Type | Gloves | |
| Lining Material | Aramid | |
| Material | Aramid | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | No | |
| Safety Standard | ANSI/ISEA 105 | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Series | TG5660 | |
| Standards/Approvals | ANSI/ISEA 105:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 7 | ||
Product Type Gloves | ||
Lining Material Aramid | ||
Material Aramid | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade No | ||
Safety Standard ANSI/ISEA 105 | ||
Resistance Features Dry Environment | ||
Number of Gloves 10 | ||
Coating Leather | ||
Series TG5660 | ||
Standards/Approvals ANSI/ISEA 105:2016 | ||
- COO (Country of Origin):
- PK
The Traffi elite goat leather glove engineered for rope access and rescue professionals. Featuring a tacky grip and aramid reinforcement, it provides exceptional durability and high-cut resistance for demanding rope handling and high-stress tactical activities.
Tacky top-grade goat leather palms provide superior rope control and a custom ergonomic fit
High-strength aramid inner backing and reinforced thumb crotches ensure elite wear resistance
Strategic padding in high-stress areas reduces hand fatigue and prevents blisters during heavy use
Related links
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG5660 Green Aramid Gloves Leather Coating
- Traffi TG4080 Green Leather Glove Leather Coating
- Traffi TG5595 Orange Leather Gloves Leather Coating
