Traffi TG110 Black Nylon Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 765-619
- Mfr. Part No.:
- TG110-9
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-619
- Mfr. Part No.:
- TG110-9
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Number of Gloves | 10 | |
| Safety Standard | EN 388 | |
| Resistance Features | Cold Protection | |
| Series | TG110 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Number of Gloves 10 | ||
Safety Standard EN 388 | ||
Resistance Features Cold Protection | ||
Series TG110 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016 | ||
- COO (Country of Origin):
- LK
The Traffi lightweight Cat I glove crafted from plant-based Micro Modal yarn. Designed for sensitive skin, this eco-friendly, non-coated glove offers a silky feel and maximum breathability for low-contact wellness applications.
The plant-based Fibre properties can help to resist odour, providing a fresher feel, helping when using for long periods of time
Fine gauge knitting ensures a flexible, breathable fit for extended wear
Related links
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi TG110 Black Nylon Gloves Polyurethane Coating
- Traffi Classic Orange Elastane Nylon General Handling Gloves Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Polyco Healthline Matrix Black Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 6225 Black Size 9, Polyurethane Coating
- Traffi TG7360 Black HPPE Polyester Glove Polyurethane Coating
