RS Better World
Traffi TG1360 Black, Red Elastane, Nylon Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 265-9174
- Mfr. Part No.:
- TG1360-09
- Brand:
- Traffi
Subtotal (1 pair)*
$11.14
(exc. GST)
$12.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 51 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $11.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 265-9174
- Mfr. Part No.:
- TG1360-09
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Elastane, Nylon | |
| Colour | Black, Red | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| EN388 Cut - Coup Test | 1 | |
| Number of Gloves | 1 | |
| Series | TG1360 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Safety | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Gloves | ||
Material Elastane, Nylon | ||
Colour Black, Red | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
EN388 Cut - TDM-100 Test A | ||
EN388 Cut - Coup Test 1 | ||
Number of Gloves 1 | ||
Series TG1360 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Resistance Features Safety | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi X-DURA LXT ultrafine cut level A safety glove, this covers raw material, knitting, manufacturing, shipping to the UK and on to the delivery point. This means that this product range has zero negative impact on the environment, to the point of delivery. This is an ultra-fine cut level A safety glove, fantastic for tasks that need high dexterity and precision, they are also touchscreen compatible. This glove is certified washable at 40C for 10 wash cycles.
Dexterous, highly tactile, and breathable
Works well in wet and dry conditions
Related links
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1360 Black Nylon Glove Polyurethane Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
