Traffi TG6040 Green Elastane Glove, Size 6, Nitrile Coating
- RS Stock No.:
- 765-580
- Mfr. Part No.:
- A-TG6040-GR-6
- Brand:
- Traffi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 765-580
- Mfr. Part No.:
- A-TG6040-GR-6
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Glove | |
| Size | 6 | |
| Lining Material | Elastane | |
| Material | Elastane | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Coating | Nitrile | |
| Series | TG6040 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Number of Gloves | 10 | |
| Standards/Approvals | EN 407 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Glove | ||
Size 6 | ||
Lining Material Elastane | ||
Material Elastane | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Coating Nitrile | ||
Series TG6040 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Number of Gloves 10 | ||
Standards/Approvals EN 407 | ||
- COO (Country of Origin):
- PK
The Traffi ultra-fine foam nitrile Palm glove offers high cut protection while maintaining an incredibly lightweight design, ensuring dexterity and tactile sensitivity for a range of applications.
Constructed with high-performance engineered fibres for superior cut resistance without glass or steel reinforcements
Seamless construction provides a precision-fit design that balances protection, comfort, and flexibility
Palm-dipped nitrile foam coating ensures exceptional grip in dry, wet, and oily conditions
Related links
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG6040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
- Traffi TG7040 Green Elastane Glove Nitrile Coating
