Skytec Tromso Black, Orange Acrylic, High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size S, Microporous

Subtotal (1 box of 60 pairs)*

$2,150.31

(exc. GST)

$2,365.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$2,150.31$35.839

*price indicative

RS Stock No.:
671-378
Mfr. Part No.:
SKG00097FD
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Work Gloves

Lining Material

Acrylic, High Performance Polyethylene, HPPE, Nylon, Steel Fibre

Material

Acrylic, High Performance Polyethylene, Nylon, Steel Fibre

Colour

Black, Orange

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Tromso

Coating

Microporous Nitrile

Resistance Features

Cut Resistant

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X2XXXX, EN 511:2006 X 1 0

RoHS Status: Exempt

COO (Country of Origin):
BD
The Skytec Glove is a thin, flexible, fully coated insulated glove offering high cut protection. It features a lightweight, fleece-lined design with a breathable microporous nitrile coating that ensures excellent grip in both dry and wet conditions. The soft fleece lining provides comfort in cold environments, while the durable and lightweight coating enhances longevity in abrasive applications. Certified to EN 388:2016 + A1:2018 (4X43F), EN 511:2006 (X10), EN 407:2020 (X2XXXX), and ANSI 105:2016, it meets CAT II safety standards.

Constructed with a soft fleece lining to keep hands warm

Designed with durable nitrile foam that enhances grip in wet and dry settings

Touchscreen compatible for seamless use with digital devices

Offers contact heat protection for brief exposure to high temperatures

Equipped with an antimicrobial finish for added hygiene and freshness

Made from a resilient blend of materials ensuring longevity in challenging conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy