Skytec Tromso Black, Orange Acrylic, High Performance Polyethylene, Nylon, Steel Fibre Work Gloves, Size XL, Microporous
- RS Stock No.:
- 671-375
- Mfr. Part No.:
- SKG00097FJ
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$2,150.31
(exc. GST)
$2,365.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,150.31 | $35.839 |
*price indicative
- RS Stock No.:
- 671-375
- Mfr. Part No.:
- SKG00097FJ
- Brand:
- Skytec
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | XL | |
| Material | Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | |
| Lining Material | Acrylic, High Performance Polyethylene, HPPE, Nylon, Steel Fibre | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | Tromso | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Coating | Microporous Nitrile | |
| Standards/Approvals | ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X2XXXX, EN 511:2006 X 1 0 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size XL | ||
Material Acrylic, High Performance Polyethylene, Nylon, Steel Fibre | ||
Lining Material Acrylic, High Performance Polyethylene, HPPE, Nylon, Steel Fibre | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series Tromso | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Coating Microporous Nitrile | ||
Standards/Approvals ANSI 105:2016 A6 X 5, EN 388:2016 + A1:2018 4X43F, EN 407:2020 X2XXXX, EN 511:2006 X 1 0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Skytec Tromso Black High Performance Polyethylene Steel Fibre Puncture & Tear Resistant Gloves,
- Skytec Sapphire Iron Black Nylon
- Skytec Torq Hurricane Black Nylon
- Skytec Sapphire Tungsten Beige Nylon
- Skytec EMG755 Black Nylon Size
- Skytec EMG765 Black Nylon Size
- Skytec EMG758 Black Nylon Size
- Skytec EMG768 Black Nylon Size
