Skytec Beige, Brown Work Gloves 310mm
- RS Stock No.:
- 671-323
- Mfr. Part No.:
- SKG00111DL
- Brand:
- Skytec
Subtotal (1 box of 60 pairs)*
$1,505.60
(exc. GST)
$1,656.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,505.60 | $25.093 |
*price indicative
- RS Stock No.:
- 671-323
- Mfr. Part No.:
- SKG00111DL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XXL | |
| Product Type | Work Gloves | |
| Colour | Beige, Brown | |
| Overall Length | 310mm | |
| Coating | Uncoated | |
| Series | Fusion | |
| Resistance Features | Heat Resistant | |
| Number of Gloves | 10 | |
| Standards/Approvals | CAT II EN 388:2016 + A1:2018 2121A EN 12477:2001 Type B EN 407: 2020 X1XXXX ANSI 105:2016 A1 4 X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XXL | ||
Product Type Work Gloves | ||
Colour Beige, Brown | ||
Overall Length 310mm | ||
Coating Uncoated | ||
Series Fusion | ||
Resistance Features Heat Resistant | ||
Number of Gloves 10 | ||
Standards/Approvals CAT II EN 388:2016 + A1:2018 2121A EN 12477:2001 Type B EN 407: 2020 X1XXXX ANSI 105:2016 A1 4 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec Glove is a durable and dexterous heavy-duty TIG welding glove made from premium A-grade goatskin leather. It is ideal for welding, grinding, brazing, and various thermal applications. The long-split cowhide cuff provides extra forearm and wrist protection, while welted seams with para-aramid thread enhance durability. A 3-dimensional thumb design improves dexterity for precise welding, and the 350mm length protects the full forearm. Certified to EN 388:2016 + A1:2018 (2121A), EN 12477:2001 Type B, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT II safety standards.
The goatskin leather shell is renowned for its durability and tactile sensitivity
Long-split cowhide cuff provides extended protection for the forearm
Welted seams reinforce areas prone to wear, increasing longevity
3-dimensional thumb design enhances grip and precision in welding
The glove's length covers the full forearm for added safety
Exceptional thermal protection shields against flames and weld spatters
Contact heat protection is effective up to 100°C for short durations
Multiple industry certifications ensure compliance with safety standards
Related links
- Skytec Beige, Brown Work Gloves 310mm
- Skytec Brown, Beige Work Gloves 310mm
- Liscombe Brown Work Gloves
- RS PRO Brown Work Gloves
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 50 per Pack
- Skytec SYNTIS Brown Synthetic Polychloroprene Disposable Gloves 200 per Pack
- RS PRO L6-314-V Brown Chrome Leather Work Gloves
- Skytec RECON Beige Nylon Work Gloves Latex Coating
