Skytec Idaho Black Nylon Work Gloves, Size L, Polyvinyl Chloride Coating
- RS Stock No.:
- 671-293
- Mfr. Part No.:
- SKY063
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$1,308.12
(exc. GST)
$1,438.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,308.12 | $10.901 |
*price indicative
- RS Stock No.:
- 671-293
- Mfr. Part No.:
- SKY063
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | L | |
| Product Type | Work Gloves | |
| Lining Material | 13 Gauge Nylon | |
| Material | Nylon | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Polyvinyl Chloride | |
| Series | Idaho | |
| Safety Standard | ANSI, CAT II, EN | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Standards/Approvals | ANSI 105:2016 A1, CAT II, EN 388:2016 + A1:2018 3131X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size L | ||
Product Type Work Gloves | ||
Lining Material 13 Gauge Nylon | ||
Material Nylon | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Polyvinyl Chloride | ||
Series Idaho | ||
Safety Standard ANSI, CAT II, EN | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Standards/Approvals ANSI 105:2016 A1, CAT II, EN 388:2016 + A1:2018 3131X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec nylon lined glove is designed for durability, comfort, and dexterity. It features a PVC-HPT coating on the palm, back of the fingers, and knuckles, offering outstanding grip in wet and dry conditions. The tough, flexible hydropellent coating soaks up oil to enhance grip, while the foam layer with encapsulated air molecules provides a cushioning effect. Lint-free and silicone-free, it meets CAT II safety standards and is certified to EN 388:2016 + A1:2018 (3131X) and ANSI 105:2016.
Anatomically designed for superior comfort and dexterity
Innovative hydropellent technology enhances grip, even in wet conditions
Foam coating includes encapsulated air molecules for added cushioning
Lint-free and silicone-free to ensure safe handling of food products
Approved for dry food handling, ensuring versatile usage
Sanitized antimicrobial finish reduces odours and maintains freshness
Flexible coating adapts to various hand movements seamlessly
Maintains performance across diverse industries, from engineering to infrastructure
Related links
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Skytec Idaho Black Nylon Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Showa KV660 Blue Kevlar Puncture & Tear Resistant Gloves Polyvinyl Chloride Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Rhyolite Grey Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
- Skytec Quartz White Nylon Puncture & Tear Resistant Gloves Polyurethane Coating
