Skytec Helium Blue, Red Cotton Work Gloves, Size L, Latex Coating
- RS Stock No.:
- 671-288
- Mfr. Part No.:
- SKY103
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$897.81
(exc. GST)
$987.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $897.81 | $7.482 |
*price indicative
- RS Stock No.:
- 671-288
- Mfr. Part No.:
- SKY103
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Extra Grip | |
| Coating | Latex | |
| Series | Helium | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Standards/Approvals | EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Extra Grip | ||
Coating Latex | ||
Series Helium | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Standards/Approvals EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Helium glove is specially designed for multi-purpose use, providing exceptional grip and durability—essential for professionals across various industries. Fully coated in crinkle latex, these gloves are an ideal choice for anyone requiring a reliable hand protection solution during construction work, industrial assembly, or maintenance tasks. The cotton liner ensures comfort throughout the day, while the knit wrist offers enhanced protection and a secure fit. With an anti-bacterial treatment to combat odours, the gloves remain fresh even after prolonged wear. Certified to EN 388:2016 standards, The Skytec Helium is a testament to quality and performance. Experience a glove that meets the demands of both wet and dry conditions, making it a staple in your safety gear collection.
Crinkle latex coating enhances grip in varied conditions
Comfortable cotton liner promotes all-day wear
Knit wrist design provides a snug fit and extra support
Abrasion and tear resistance for long-lasting durability
Anti-bacterial treatment reduces unpleasant smells
Suitable for diverse applications from automotive to construction
Related links
- Skytec Helium Blue Size XL, Latex Coating
- Skytec Helium Blue Size M, Latex Coating
- Skytec Helium Blue Size 2XL, Latex Coating
- Skytec EMG342 Black Size L, Latex Coating
- Skytec Sapphire Garnet Blue Size L, Latex Coating
- Showa 305 Blue Polyester Puncture & Tear Resistant Gloves Latex Coating
- Skytec EMG848 Black Size L, Latex Coating
- Skytec EMG322 Black Size L, Latex Coating
