Showa 377 IP Black, Blue Nylon, Polyester Work Gloves, Size L, Nitrile, Nitrile Foam Coating

Subtotal (1 box of 60 pairs)*

$4,125.00

(exc. GST)

$4,537.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,125.00$68.75

*price indicative

RS Stock No.:
671-165
Mfr. Part No.:
SHO377IP3
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

L

Lining Material

13 Gauge Nylon, Polyester

Material

Nylon, Polyester

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Resistance Features

Abrasion Resistant, Oil Resistant

Coating

Nitrile, Nitrile Foam

Series

377 IP

Safety Standard

CAT II EN 388:2016 + A1:2018

Standards/Approvals

EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
VN
The Showa Glove is designed for those who demand the best in protection and dexterity. Engineered with innovative materials, this glove offers exceptional grip and comfort, making it ideal for various industries. Whether you’re handling slippery materials or working in challenging environments, this glove provides the necessary support and safety. Its lightweight construction ensures that while you are protected, you still maintain the agility needed for precise movements. They meet safety cat II and EN 388:2016+A1:2018 with 4121XP rating.

Exceptional grip even in wet and oily conditions

Lightweight design that promotes ease of movement

Enhanced breathability for all day comfort

Provides excellent protection against chemicals and hazardous materials

Anatomical fit ensures a snug yet comfortable wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy