Skytec Neon Cream, Yellow Cotton Work Gloves, Size L, Nitrile Coating
- RS Stock No.:
- 671-111
- Mfr. Part No.:
- SKY243
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$822.29
(exc. GST)
$904.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $822.29 | $6.852 |
*price indicative
- RS Stock No.:
- 671-111
- Mfr. Part No.:
- SKY243
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Work Gloves | |
| Size | L | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Cream, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Safety Standard | CAT II EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Damp Environment, Waterproof | |
| Series | Neon | |
| Standards/Approvals | EN 388:2016 + A1:2018 4111X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Work Gloves | ||
Size L | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Cream, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Safety Standard CAT II EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Damp Environment, Waterproof | ||
Series Neon | ||
Standards/Approvals EN 388:2016 + A1:2018 4111X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high visibility glove with a lightweight 3/4 nitrile coating designed to protect hands in damp environments or against detergents and alcohols. Ideal for dirty tasks in poorly-lit areas, it features a cotton liner with nitrile coating on the palm and knuckles for durability and excellent grip. The glove offers Level 4 abrasion resistance, is warm and comfortable to wear, and includes an anti-bacterial treatment to reduce odours. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.
Engineered for superior durability under challenging conditions
User-friendly controls that facilitate seamless operation
Lightweight construction promotes easy handling and reduces fatigue
Highly versatile, adapting well to various tasks and settings
Optimised for peak performance, ensuring reliability in all scenarios
Related links
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec Neon Cream Size XL, Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Xtra White Size L, Nitrile Coating
- Skytec Neon Xtra White Size XL, Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Skytec Neon Xtra White Size M, Nitrile Coating
- Skytec Redox Black Para Aramid Size L, Nitrile Coating
