Skytec Neon Cream, Yellow Cotton Work Gloves, Size XL, Nitrile Coating
- RS Stock No.:
- 671-110
- Mfr. Part No.:
- SKY244
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$822.29
(exc. GST)
$904.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $822.29 | $6.852 |
*price indicative
- RS Stock No.:
- 671-110
- Mfr. Part No.:
- SKY244
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XL | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Lining Material | Cotton | |
| Colour | Cream, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Damp Environment, Waterproof | |
| Number of Gloves | 10 | |
| Coating | Nitrile | |
| Series | Neon | |
| Standards/Approvals | EN 388:2016 + A1:2018 4111X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XL | ||
Product Type Work Gloves | ||
Material Cotton | ||
Lining Material Cotton | ||
Colour Cream, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Anti-Slip, Damp Environment, Waterproof | ||
Number of Gloves 10 | ||
Coating Nitrile | ||
Series Neon | ||
Standards/Approvals EN 388:2016 + A1:2018 4111X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a high visibility glove with a lightweight 3/4 nitrile coating designed to protect hands in damp environments or against detergents and alcohols. Ideal for dirty tasks in poorly-lit areas, it features a cotton liner with nitrile coating on the palm and knuckles for durability and excellent grip. The glove offers Level 4 abrasion resistance, is warm and comfortable to wear, and includes an anti-bacterial treatment to reduce odours. Certified to EN 388:2016 + A1:2018 (4111X), it meets CAT II safety standards.
Designed for optimal comfort during extended use
Constructed with durable materials for long-lasting performance
Incorporates advanced technology to boost functionality
Lightweight design enhances mobility without compromising strength
Available in a range of sizes to suit all users
Versatile enough for both professional and casual environments
Easy to clean and maintain, ensuring hygiene and longevity
Related links
- Skytec Neon Cream Size S, Nitrile Coating
- Skytec Neon Cream Size L, Nitrile Coating
- Skytec Neon Cream Size M, Nitrile Coating
- Skytec Neon Xtra White Size XL, Nitrile Coating
- Skytec Neon Xtra White Size 2XL, Nitrile Coating
- Skytec Neon Xtra White Size L, Nitrile Coating
- Skytec Neon Xtra White Size M, Nitrile Coating
- Skytec Redox Black Para Aramid Size XL, Nitrile Coating
